BC327-40 | CDIL
Bipolar junction transistor, PNP, 800 mA, 45 V, THT, TO-92, BC327-40
Unit Price (€ / pc.)
0.0821 € *
Available: 407 pcs.
Available in 5 Days: 3,500 pcs. - if ordered today
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0821 €
10 pcs.
0.0595 €
100 pcs.
0.0500 €
500 pcs.
0.0440 €
1000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, BC327-40, CDIL
This silicon planar epitaxial transistor is best suited for use in driver and output stages of audio amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 700 mV | |
| Collector current | 800 mA | |
| max.voltage between collector and emitter Vceo | 45 V | |
| Power dissipation | 0.625 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 250 mA | |
| Max DC amplification | 630 mA | |
| Rated current | 800 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |