BC214C | CDIL
Bipolar junction transistor, PNP, 100 mA, 30 V, THT, TO-92, BC214C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0511 € *
Available: 2,000 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0511 €
50 pcs.
0.0476 €
200 pcs.
0.0446 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, BC214C, CDIL
The BC214C PNP silicon planar epitaxial transistor is used as a small signal general purpose amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 250 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 30 V | |
| max.voltage between collector and base Vcbo | 45 V | |
| Power dissipation | 0.35 W | |
| Transit frequency fTmin | 320 MHz | |
| Min DC gain | 140 mA | |
| Max DC amplification | 600 mA | |
| Rated current | 100 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |