BC182A | CDIL
Bipolar junction transistor, NPN, 100 mA, 50 V, THT, TO-92, BC182A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1249 € *
Available: 400 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1249 €
25 pcs.
0.1165 €
100 pcs.
0.1092 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BC182A, CDIL
This NPN silicon planar epitaxial transistor is used as an amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | NPN | |
| Saturation voltage | 250 mV | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 0.35 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 120 mA | |
| Max DC amplification | 500 mA | |
| Rated current | 100 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |