BC178B | CDIL

Bipolar junction transistor, PNP, 200 mA, 25 V, THT, TO-18, BC178B

Order No.: 11S5400
EAN: 4099879026583
MPN:
BC178B
Series: BC
BC178B CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.3332 €

PNP transistor, BC178B, CDIL

This PNP silicon planar transistor is designed for use as low noise audio general purpose audio amplifier.

Technical specifications
Filter Property Value
Collector current 200 mA
Assembly THT
Min DC gain 180 mA
Version PNP
Saturation voltage 600 mV
Max DC amplification 460 mA
max.voltage between collector and base Vcbo 30 V
Rated current 200 mA
max. operating temperature 200 °C
max.voltage between collector and emitter Vceo 25 V
Transit frequency fTmin 200 MHz
Enclosure TO-18
Power dissipation 0.3 W
min. operating temperature -65 °C
Logistics
Property Value
Country of origin HU
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes