BC178A | CDIL

Bipolar junction transistor, PNP, 200 mA, 25 V, THT, TO-18, BC178A

Order No.: 11S5350
EAN: 4099879026576
MPN:
BC178A
Series: BC
BC178A CDIL Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8687 €

PNP transistor, BC178A, CDIL

This PNP silicon planar transistor is designed for use as low noise audio general purpose audio amplifier.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-18
Version PNP
Saturation voltage 600 mV
Collector current 200 mA
max.voltage between collector and emitter Vceo 25 V
max.voltage between collector and base Vcbo 30 V
Power dissipation 0.3 W
Transit frequency fTmin 200 MHz
Min DC gain 120 mA
Max DC amplification 220 mA
Rated current 100 mA
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin HU
Customs tariff number 85412900
Compliance
Property Value
RoHS conform No
SVHC free Yes
Date of RoHS guidelines 3/31/15