BC160-16 | CDIL

Bipolar junction transistor, PNP, 1 A, 40 V, THT, TO-39, BC160-16

Order No.: 11S4250
EAN: 4099879026521
MPN:
BC160-16
Series: BC
BC160-16 CDIL Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Available: 499 pcs.
Total Price:
0.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3213 €

PNP transistor, BC160-16, CDIL

The BC160-16 PNP silicon power switching transistor is designed for use as medium power amplifier and switching applications.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-39
Version PNP
Saturation voltage 1 V
Collector current 1 A
max.voltage between collector and emitter Vceo 40 V
max.voltage between collector and base Vcbo 40 V
Power dissipation 0.8 W
Transit frequency fTmin 50 MHz
Min DC gain 100 mA
Max DC amplification 250 mA
Rated current 1 A
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes