BC108C | CDIL
Bipolar junction transistor, NPN, 200 mA, 25 V, THT, TO-18, BC108C
Unit Price (€ / pc.)
0.5117 € *
Available: 32 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, BC108C, CDIL
The BC108C NPN silicon planar transistor is designed for use as a low noise general purpose audio amplifier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | NPN | |
| Saturation voltage | 600 mV | |
| Collector current | 200 mA | |
| max.voltage between collector and emitter Vceo | 25 V | |
| max.voltage between collector and base Vcbo | 30 V | |
| Power dissipation | 0.3 W | |
| Transit frequency fTmin | 150 MHz | |
| Min DC gain | 420 mA | |
| Max DC amplification | 800 mA | |
| Rated current | 200 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |