2N5322 | CDIL
Bipolar junction transistor, PNP, 2 A, 75 V, THT, TO-39, 2N5322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.5831 €
150 pcs.
0.5474 €
500 pcs.
0.4998 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Power switching transistor, 2N5322, CDIL
This silicon power switching transistor is used as medium power amplifier and for switching applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-39 | |
| Version | PNP | |
| Saturation voltage | 700 mV | |
| Collector current | 2 A | |
| max.voltage between collector and emitter Vceo | 75 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 10 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 30 mA | |
| Max DC amplification | 150 mA | |
| Rated current | 7 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |