2N3053 | CDIL
Bipolar junction transistor, NPN, 700 mA, 40 V, THT, TO-39, 2N3053
Unit Price (€ / pc.)
0.6783 € *
Available: 46 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
30 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, 2N3053, CDIL
This NPN silicon planar transistor is used for general purpose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-39 | |
| Version | NPN | |
| Saturation voltage | 600 mV | |
| Collector current | 700 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 5 W | |
| Transit frequency fTmin | 100 MHz | |
| Min DC gain | 50 mA | |
| Max DC amplification | 250 mA | |
| Rated current | 7 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |