2N1613 | CDIL

Bipolar junction transistor, NPN, 500 mA, 50 V, THT, TO-39, 2N1613

Order No.: 26S9600
EAN: 4099879030085
MPN:
2N1613
Series: 2N
2N1613 CDIL Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Available: 36 pcs.
Total Price:
0.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4760 €

NPN transistor, 2N1613, CDIL

The 2N1613 NPN silicon planar transistor is used for general purpose.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-39
Version NPN
Saturation voltage 1.5 V
Collector current 500 mA
max.voltage between collector and emitter Vceo 50 V
max.voltage between collector and base Vcbo 75 V
Power dissipation 0.8 W
Transit frequency fTmin 60 MHz
Min DC gain 40 mA
Max DC amplification 120 mA
Rated current 500 mA
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85412900
Country of origin IN
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes