DMB01DM24 | Carlo Gavazzi
Multifunction relay, 0.1 s to 100 h, 7 functions, 2 Form C (NO/NC), 24 VDC, 8 A/240 VAC, DMB01DM24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.553 € *
Standard delivery time from the manufacturer is: On Request
Multifunction time relay, DMB01DM24, Carlo Gavazzi
The DMB01DM24 is a timing relay with 7-fold setting possibility (Op response delay, In switch-on wipe function, Io switch-off wipe function, Id switch-on/switch-off wipe function, Dr off-delay, R symmetrical clock - start with working time (pulse start), Rb symmetrical clock - start with pause time (start at end of pulse).
Features
- For mounting on DIN-rail
- 22,5 mm housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 100 h | |
| Function | 7 functions | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 24 VDC | |
| Breaking capacity | 8 A/240 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |