RM1A23D25 | Carlo Gavazzi

Solid state relay, 3-32 VDC, zero voltage switching, 230 VAC, 25 A, PCB mounting, RM1A23D25

Order No.: 30G8860
EAN: 5350035320433
MPN:
RM1A23D25
Series: RM
RM1A23D25 Carlo Gavazzi Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.7559 € *
Next delivery: 18 pcs. on 2026-07-29
Total Price:
895.12 € *
Price list
Quantity
Price per unit*
20 pcs.
44.7559 €
40 pcs.
41.2216 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, RM1A23D25, Carlo Gavazzi

The industrial, 1-phase relay with antiparallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero. The instant-on relay with DC control input can be used for phase control. The builtin varistor secures transient protection for the heavy industrial applications, and the LED indicates the status of the control input.

Features

  • Clip-on IP 20 protection cover
  • Self-lifting terminals
  • Housing free of moulding mass
  • Direct copper bonding (DCB) technology
Technical specifications
Filter Property Value
Rated current 25 A
Voltage 230 VAC
Control Voltage 3-32 VDC
Voltage V RRM (peak reverse voltage) 650 V
Switching Mode zero voltage switching
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85362010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes