MC88CH1O1CLM5 | Carlo Gavazzi
Magnet sensor, PBT, screw mounting, 1 Form A (N/O) + 1 Form B (N/C), 6 W, 24 V (DC), 250 mA, MC88CH1O1CLM5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1577 € *
Standard delivery time from the manufacturer is: On Request
Safety magnetic sensor, MC88CH1O1CLM5, Carlo Gavazzi
The MC88CH1O1CLM5 is a safety magnetic sensor with rectangular housing used to monitor the position of hinged, sliding or removable guards of industrial applications. This safety sensor stop or disconnect the dangerous motions, if the mobile protections are opened or displaced.
It is suitable for safety gates applications up to safety category 4, with suitable logic safety module. This product is the right answer in harsh industrial environments with damp and dusty condition.
Features
- Actuation without mechanical contact for high durability in all environmental conditions
- Suitable for applications with large tolerances or where mechanical features may change over the time, thanks to the wide actuation range
- Completely sealed
- High performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | PBT | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Breaking capacity | 6 W | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 24 V | |
| switching current | 250 mA | |
| Detecting distance | 18-30 mm | |
| Assembly | screw mounting | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |