IBS06LF02PO | Carlo Gavazzi
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 200 mA, IBS06LF02PO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.9228 € *
Standard delivery time from the manufacturer is: On Request
Inductive proximity switch, IBS06LF02PO, Carlo Gavazzi
The IBS06LF02PO is a miniaturized inductive proximity switch that represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool-selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing.
Features
- Easy to install
- High precision
- Integrated diagnostic function with flashing LED in the event of a short circuit or overload
Applications
- Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
- Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 200 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 3x0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 6.5 mm | |
| Length | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |