IBS04SF08M5NC | Carlo Gavazzi
Inductive sensor, NPN, IO-Link, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IBS04SF08M5NC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.5824 € *
Standard delivery time from the manufacturer is: On Request
Inductive proximity switch, IBS04SF08M5NC, Carlo Gavazzi
The IBS04SF08M5NC is a miniaturized inductive proximity switch with IO-Link communication. This product represents the optimal solution for industrial automation equipment in applications where space is limited, including tool selection, robotic position-sensing and control of micro-mechanisms. On-board IO-Link communication opens up many possibilities, such as easy configuration and setup of the devices and advanced parameter setting.
Features
- High speed detection
- Easy to install
- High precision
- Integrated diagnostic function with flashing LED in the event of a short circuit or overload
Applications
- Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
- Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN, IO-Link | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 0.8 mm | |
| Assembly | flush mounting, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 4 mm | |
| Length | 38.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |