CTA5X300A5A | Carlo Gavazzi
Cable conversion current transformer, 300 A, for cables 24 mm, (W x H x D) 35 x 65.5 x 46 mm, CTA5X300A5A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.012 € *
Standard delivery time from the manufacturer is: On Request
Split core current transformer, CTA5X300A5A, Carlo Gavazzi
Split core current transformer with compact dimensions, suitable for retrofit applications when used in combination with any energy meter with 5 A currents inputs.
It is the ideal solution for quick and easy installation without disconnecting cables during installation. It is indicated for any application (residential, commercial and industrial), especially for retrofitting where installing a solid core current transformer is not possible.
Features
- Effective for a wide range of currents, it can be installed in existent applications
- Fast installation
- Cable length: 0.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable conversion current transformer | |
| Rated current | 300 A | |
| Cable diameter | 24 mm | |
| Width | 35 mm | |
| Height | 65.5 mm | |
| Depth | 46 mm | |
| Weight | 165 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |