PA18CRP40PASA | Carlo Gavazzi
Reflecting light barrier, 4 m, PNP, 10-30 VDC, cable connection, IP67, PA18CRP40PASA
Order No.: 24G448
EAN: 5709870382203
MPN:
PA18CRP40PASA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.5459 € *
Standard delivery time from the manufacturer is: On Request
Photoelectric sensor, PD30CNT15PPRT, GAVAZZI
The PD30CNT15PPRT is part of a inexpensive general purpose retro-reflective sensor in industrial standard 18 mm cylindrical ABS housing. The sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity make the sensor highly flexible. The output type is NPN or PNP and the output switching function is NO and NC.
Features
- Miniature sensor range
- Sensitivity adjustment by potentiometer
- LED indication for output, stability and power ON
- Excellent EMC performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 4 m | |
| Output | PNP | |
| Connection | cable connection | |
| Voltage | 10-30 VDC | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |