SMS31 | Carlo Gavazzi
Security module, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 250 V (AC), SMS31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.2598 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
243.26 € *
Price list
Quantity
Price per unit*
1 pcs.
243.2598 €
3 pcs.
235.9532 €
10 pcs.
227.8612 €
25 pcs.
221.7803 €
50 pcs.
216.9013 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety module, SMS31, Carlo Gavazzi
The SMS31 safety module is designed in Category 4, to monitor and control safely the safety circuits in applications with emergency stops, safety gates, safety magnetic switches, safety limit switches and electromechanical interlocks. They are also used to control safely the safety circuits of the lift car levelling and the lift pit inspection.
Features
- Multiple types inputs
- Multiple operating modes
- Flexible wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 6 A | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 2000 VA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |