EISH400MA230 | Carlo Gavazzi
Voltage guard, 1 Form A (N/O), 0.4 A, 250 V (DC), 250 V (AC), EISH400MA230
NCNR (non cancelable / non returnable)
Current monitoring relay, EISH400MA230, Carlo Gavazzi
Small size current monitoring relay with built-in current transformer and integrated solid state output. Self-powered from the input current with 2-wire connection for easy setup. 12 mm hole for insulated current wire to easily insert the metered cable (multiple times if needed).
This product is used in several building automation solutions as ON/OFF relay for water circulation pumps, extractor fans and lights. It allows to provide prompt reaction in case of failure of the load, as pump replacement, backup or other corrective actions.
Features
- Low minimum current
- No auxiliary power supply needed
- Solid state output
- No setpoint adjustment required
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 0.4 A | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |