DIB01CM24100A | Carlo Gavazzi
Current relay, 1 Form C (NO/NC), 5 A, 24 V (DC), DIB01CM24100A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.5356 € *
Standard delivery time from the manufacturer is: On Request
Monitoring relay, DIB01CM24100A, Carlo Gavazzi
This product is a precise TRMS AC over or under current (selectable by DIP-switch) monitoring relay. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LED's indicate the state of the alarm and the output relay. Through the built-in current transformer it is possible to monitor loads up to 100 A AC.
Features
- TRMS AC over or under current monitoring relay
- Current measuring through built-in current transformer
- Adjustable current on relative scale
- Adjustable hysteresis on relative scale
- Adjustable delay function (0.1 to 30 s)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Switching Voltage (DC) | 24 V | |
| Breaking capacity | 35 VA | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |