BMONCCSA | CARDIOCELL
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, BMONCCSA, package with 10 pieces
Order No.: 26A185
EAN: 4250175802046
MPN:
BMONCCSA
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR20, D, round cell, BYB-6-30A2010
Order No.: 30A2010
Manufacturer: by.B
per pc. 1.1781 € *
Alkaline manganese dioxide batteries, type CardioCell ALKALINEPLUS.
For general-purpose applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR20 | |
| other designation | mono | |
| Rated voltage | 1.5 V | |
| Size | D | |
| Height | 61.5 mm | |
| diameter | 33 mm | |
| Connection | surface contact | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |