BMICCCSA | CARDIOCELL
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, BMICCCSA
Order No.: 26A182
EAN: 4250175802008
MPN:
BMICCCSA
This item is no longer available.
As an alternative, we recommend the following item:
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, BYB-6-30A2006
Order No.: 30A2006
Manufacturer: by.B
per pc. 0.2261 € *
Alkaline manganese dioxide batteries, type CardioCell ALKALINEPLUS.
For general-purpose applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |