UMS00100.60T | CAMTEC
Solid state relay, 24 VDC, 40 VDC, 60 A, DIN rail, UMS00100.60T
Unit Price (€ / pc.)
641.1006 € *
Available: 10 pcs.
Solid state relay, UMS00100.60T(R2), CAMTEC
Intelligent DC Power switch relay for automation and drives - replaces excessive conventional relay solutions. This product protects from short circuits while switching over. The sense polarity is reversed congruent to the outputs.
Features
- Unlimited operational switches
- Natural convection DIN-Rail housing
- Interference free EMC behaviour
- Control In-/outputs galvanic isolated
- Sense control
Applications
- DC Motor drives
- Valves
- Magnet coils
- Battery bank switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 60 A | |
| Voltage | 40 VDC | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |