ESB101.05UPS | CAMTEC
Inrush current limiter, 16 A, 184-264 VAC, ESB101.05UPS
Order No.: 25K8634
MPN:
ESB101.05UPS
3041081009CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.7609 € *
Standard delivery time from the manufacturer is: 1 Week
Inrush current limiter, 3041081009CA, CAMTEC
The 3041081009CA is a budget-priced inrush peak current limiter for high loads in LEDapplications, complex automation systems and in the machine building. The 3041081006CA offers effective and interference free operation with capacitive loads. It is simple to integrate into existing equipment.
Features
- Peak- / R.M.S. inrush current limiter
- DIN TS35mm DIN-Rail
- Wall mount (universal case)
- Integrated bypass relay
- Integrated thermal protection
- Spring-type terminals 6 mm² / 10 AWG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inrush current limiter | |
| Rated current | 16 A | |
| Voltage | 184-264 VAC | |
| Connection | spring terminals | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| MSL | MSL 1 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |