ESB00323B | CAMTEC
Inrush current limiter, 32 A, 200-500 VAC, ESB00323B
NCNR (non cancelable / non returnable)
2/3-phase inrush current limiter, ESB00323B, CAMTEC
The ESB00323B is industrial rated peak current inrush limiter for high loads in LED-applications, complex automation systems and in the machine building. This product offers effective and interference free operation with capacitive loads. It is self- powering and does not require an external power supply. The units feature an integrated phase controller. It allows to monitor each AC line independent from each other. Also, each AC line is being limited independent from each other. The units allow precise accurate repeatable limiting of the peak inrush. This protects the installed circuit breakers from tripping accordingly.
Features
- Wall mount
- Integrated bypass relay
- Integrated over temperature protection
| Filter | Property | Value |
|---|---|---|
| Version | inrush current limiter | |
| Rated current | 32 A | |
| Voltage | 200-500 VAC | |
| Connection | spring terminals | |
| Assembly | DIN rail |
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |