LCR100.24 | CAMTEC

Power supply, 24 VDC, 4.2 A, 100 W, LCR100.24

Order No.: 32C766
EAN: 4099891285043
MPN:
LCR100.24
3041095007CA
Series: LCR
LCR100.24 CAMTEC DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.8979 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,172.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
46.8979 €

Switching mode power supplies for DIN rails, type Camtec LCR.

Sustained short circuit-proof, electrically isolated, surge/low voltage-proof, open circuit-proof, with thermal overload protection, soft start and auto reset

Technical specifications
Filter Property Value
Number of outputs 1
Output current 4.2 A
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC, 140-340 VDC
Power 100 W
efficiency 82 %
Degree of protection (IP) IP20
Width 91 mm
Height 57 mm
Depth 90 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes