HSEUREG04801.090 | CAMTEC
Power supply, programmable, 0 to 90 VDC, 5.3 A, 480 W, HSEUREG04801.090
NCNR (non cancelable / non returnable)
Power supplies with programmable output voltage, type Camtec HSEUreg.
Programmable switching mode power supply, for rail mounting, electrically isolated, sustained short circuit-proof, surge and low voltage-proof, no burden required, supports serial and parallel operation, soft start and auto-recovery, sense mode, remote shutdown; Mains input: 90 to 132/184 to 265 VAC (selectable), 47 to 63 Hz, 250 to 375 VDC. Analog control voltage: 0 to 10 VDC or 0 to 20 mA. Connection: screw terminals. Efficiency: 90 %. Operating temperatures: –25 to +70 °C.
Output power 480 W, type HSEUreg04801.
Power failure backup: min. 50 ms. Dimensions: 200 x 130 x 114.5 mm. Weight: 2.9 kg.
Technical attributes (type, output voltage (programmable), output current, residual ripple): HSEUreg04801.90T, 0 to 90 VDC, 5.3 A, 150 mVpp
| Filter | Property | Value |
|---|---|---|
| Version | programmable | |
| Number of outputs | 1 | |
| Output current | 5.3 A | |
| Output voltage DC | 0 to 90 VDC | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 480 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 130 mm | |
| Depth | 114.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |