HSEUIREG10001.130 | CAMTEC
Power supply, programmable, 0 to 130 VDC, 9.5 A (0 to 9.5 A), 1008 W, HSEUIREG10001.130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,425.3582 € *
Standard delivery time from the manufacturer is: 1 Week
Lab power supply DIN-Rail, HSEUIREG10001.130, CAMTEC
1000 W Lab power supply DIN-Rai.
Features
- Real time voltage programming
- Real time and value C/V-monitoring
- Remote shutdown
- Sense control 2V per load line
- Power good relay DC-ok
- Quick down programming option PS
- Precise dynamics on load change
- Controlled fan
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | programmable | |
| Number of outputs | 1 | |
| Output current | 9.5 A | |
| Range of Output Currence | 0 to 9.5 A | |
| Output voltage DC | 0 to 130 VDC | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 1008 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 156 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |