HSEUIREG04801.090 | CAMTEC
Power supply, programmable, 0 to 90 VDC, 8 A (0 to 8 A), 480 W, HSEUIREG04801.090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
829.6323 € *
Standard delivery time from the manufacturer is: 1 Week
Programmable DC Lab power supply, HSEUIREG04801.090, CAMTEC
480 W Programmable DC Lab power supply, TS35 mm DIN-Rail.
Features
- Voltage programming from 0V
- Sense and shutdown
- Natural convection
- Precise dynamic response on load change
- Designed for long life under full stress
- Strong input filters
- High reliability, shock and vibration proof
- Over Voltage and continuous short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | programmable | |
| Number of outputs | 1 | |
| Output current | 8 A | |
| Range of Output Currence | 0 to 8 A | |
| Output voltage DC | 0 to 90 VDC | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 480 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 130 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |