HSEUIREG04801.030 | CAMTEC
Power supply, programmable, 0 to 30 VDC, 30 A (0 to 30 A), 480 W, HSEUIREG04801.030
NCNR (non cancelable / non returnable)
Power supplies with programmable output voltage/current, type Camtec HSEUlreg.
Single-phase AC/DC power supply, for rail mounting, sustained short circuit-proof, with electronic inrush current limiting; Design: ..TPS with integrated power sink for rapid settling times. Line input: 115/230 VAC, 47 to 63 Hz (selectable). Output voltage/current, programmable via analog interface: 0 to 5.0 VDC, 0 to 10 VDC, 0 to 20 mA and 4.0 to 20 mA via DIP switch. Monitoring: actual value and setpoint output 0 to 5.0 V and 0 to 10 V, selectable. Efficiency: 90 %, MTBF: 400000 h. Error message: relay contact up to 50 V. Ambient temperatures: –25 to +70 °C.
Output power 480 W, type HSEUIreg04801..T.
Dimensions: 200 x 130 x 114.5 mm. Weight: 2.9 kg.
Technical attributes (type, output voltage, output current): HSEUlreg04801.30T, 0 to 30 VDC, 0 to 30 A
| Filter | Property | Value |
|---|---|---|
| Version | programmable | |
| Number of outputs | 1 | |
| Output current | 30 A | |
| Range of Output Currence | 0 to 30 A | |
| Output voltage DC | 0 to 30 VDC | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 480 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 130 mm | |
| Depth | 114.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |