HSD04801.024 | CAMTEC
Power supply, 2/3-phase, 24 VDC, 20 A, 480 W, HSD04801.024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.7741 € *
Standard delivery time from the manufacturer is: 1 Week
Power supplies, type Camtec HSD.
3-phase AC/DC power supply for rail mounting, V/I characteristic; Input voltage: 400 to 500 VAC. Input range AC: 340 to 575 V. Input range DC: 450 to 820 V. Backup time: 12 ms. Operating temperatures: –20 to +70 °C.
Output power 480 W, type HSD04801.
Dimensions: 150 x 130 x 118.5 mm. Weight: 1.9 kg.
Technical attributes (type, output voltage, output current, power, residual ripple, efficiency): HSD04801.24T, 24 VDC, 20 A, 50 mV, 92 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/3-phase | |
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 340-575 VAC, 450-820VDC | |
| Power | 480 W | |
| efficiency | 92 % | |
| Degree of protection (IP) | IP20 | |
| Width | 150 mm | |
| Height | 130 mm | |
| Depth | 118.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |