HPV10001.220 | CAMTEC
Power supply, 220 VDC (180 to 240 VDC), 4.55 A, 1008 W, HPV10001.220
NCNR (non cancelable / non returnable)
Power supply, 3041076004CA, CAMTEC
This power supply is a high precision switch mode power supply for an upscale demand. The designed meets challenging applications like complex dc-drives, piezo print head, test-stands, and professional machine-building. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 93%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply.
The power supply realizes very high-power efficiency in a space-saving housing. It is made for high reliable and demanding industrial applications, railway, infrastructure, professional machine building, printing machines and complex dc-drive up to precision piezo drives.
Features
- Designed for long life under full stress
- Precise dynamic response to load change
- High reliability, shock & vibration proof
- Soft start & auto-recovery
- Overload and short circuit protection
- Strong input filters
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.55 A | |
| Output voltage DC | 220 VDC (180 to 240 VDC) | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 1008 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 156 mm | |
| Depth | 115 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| MSL | MSL 1 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |