HPV10001.110 | CAMTEC
Power supply, 110 VDC (86 to 132 VDC), 9.1 A, 1000 W, HPV10001.110
Unit Price (€ / pc.)
629.51 € *
Available: 1 pcs.
Power supplies, type Camtec HPV.
Single-phase AC/DC power supply for rail mounting, V/I characteristic; Input voltage: 115/230 V. Input range AC: 90 to 132 V/184 to 265 V. Input range DC: 250 to 375 V. Backup time (230 VAC): 50 ms. Operating temperatures: –20 to +70 °C.
Output power 1000 W, type HPV10001.
Dimensions: 200 x 156 x 118.5 mm. Weight: 3.0 kg.
Technical attributes (type, output voltage, output current, residual ripple, efficiency): HPV10001.110T, 110 VDC, 9.1 A, 250 mV, 93 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 9.1 A | |
| Output voltage DC | 110 VDC (86 to 132 VDC) | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 1000 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 156 mm | |
| Depth | 118.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |