CPS-I1500.300 | CAMTEC
Power supply, 0 to 300 VDC, 6.3 A (0 to 6.3 A), 1500 W, CPS-I1500.300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,593.7789 € *
Standard delivery time from the manufacturer is: 8 Weeks
Laboratory power supply DIN-rail, 3041112007CA, CAMTEC
This power supply is designed for power systems in the testing automation. Equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.
Features
- Real time C/V programming
- Real time & value C/V-monitoring
- Inhibit for safe interlocking
- Remote Shutdown
- Sense control 2V per load line
- Quick down programming option PS
- Precise dynamics on load change
- Stepless fan-controlled heat dissipation
- High reliability, shock & vibration proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6.3 A | |
| Range of Output Currence | 0 to 6.3 A | |
| Output voltage DC | 0 to 300 VDC | |
| Input voltage AC | 184-264 VAC, 250-375 VDC | |
| Power | 1500 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP20 | |
| Width | 250 mm | |
| Height | 156 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| MSL | MSL 1 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |