CPS-I1500.150 | CAMTEC
Power supply, programmable, 0 to 150 VDC, 12.5 A (0 to 12.5 A), 1500 W, CPS-I1500.150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,533.8267 € *
Standard delivery time from the manufacturer is: 8 Weeks
Laboratory power supply DIN-Rail, CPS-I1500.150, CAMTEC
1500 W Laboratory power supply DIN-Rail.
Features
- Real time C/V programming
- Real time and value C/V-monitoring
- Inhibit for safe interlocking
- Remote shutdown
- Sense control 2V per load line
- Power good relay DC-ok
- Quick down programming option PS
- Precise dynamics on load change
- Stepless fan-controlled heat dissipation
- High reliability, shock and vibration proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | programmable | |
| Number of outputs | 1 | |
| Output current | 12.5 A | |
| Range of Output Currence | 0 to 12.5 A | |
| Output voltage DC | 0 to 150 VDC | |
| Input voltage AC | 186-254 VAC, 250-375 VDC | |
| Power | 1500 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP20 | |
| Width | 250 mm | |
| Height | 161 mm | |
| Depth | 124 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |