CPS-I1500.090 | CAMTEC

Power supply, programmable, 0 to 90 VDC, 21 A (0 to 21 A), 1500 W, CPS-I1500.090

Order No.: 25K8698
EAN: 04262552170679
MPN:
CPS-I1500.090
3041112005CA
Series: CPS-i
CPS-I1500.090 CAMTEC DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,533.8267 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,533.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,533.8267 €

Laboratory power supply DIN-Rail, CPS-I1500.090, CAMTEC

1500 W Laboratory power supply DIN-Rail.

Features

  • Real time C/V programming
  • Real time and value C/V-monitoring
  • Inhibit for safe interlocking
  • Remote shutdown
  • Sense control 2V per load line
  • Power good relay DC-ok
  • Quick down programming option PS
  • Precise dynamics on load change
  • Stepless fan-controlled heat dissipation
  • High reliability, shock and vibration proof
Technical specifications
Filter Property Value
Version programmable
Number of outputs 1
Output current 21 A
Range of Output Currence 0 to 21 A
Output voltage DC 0 to 90 VDC
Input voltage AC 186-254 VAC, 250-375 VDC
Power 1500 W
efficiency 94 %
Degree of protection (IP) IP20
Width 250 mm
Height 161 mm
Depth 124 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes