CPS-EC480.300 | CAMTEC
Power supply, 300 VDC (264 to 360 VDC), 1.7 A (0.8 to 1.7 A), 480 W, CPS-EC480.300
NCNR (non cancelable / non returnable)
Precision DC Rectifier, CPS-EC480.300, CAMTEC
The CPS-EC480.300 is a high precision switch mode power supply for an upscale demand. The unit is C/V adjustable. The designed meets challenging applications like railway, complex drives, battery charging for DC-UPS, test-stands, machine-building and professional LED lighting. The power supply provides a low ripple-noise, a precise load-regulation and high efficiency up to 94%. High-end long-life capacitors guarantee an extended hold-up-time and an extraordinary lifetime of the power supply. The circuit design starts complex loads easily. The internal control circuit manages illegal operating conditions to prevent your system from damages.
Features
- Real time output current monitoring
- Sense control 1V per load line
- Inhibit function
- External shutdown
- Precise dynamic response to load change
- Designed for long life under full stress
- Strong input filters
- Soft start and auto-recovery
- High reliability, shock and vibration proof
- Overload and short circuit protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.7 A | |
| Range of Output Currence | 0.8 to 1.7 A | |
| Output voltage DC | 300 VDC (264 to 360 VDC) | |
| Input voltage AC | 90-132 VAC, 184-264 VAC, 250-375 VDC | |
| Power | 480 W | |
| efficiency | 92 % | |
| Degree of protection (IP) | IP20 | |
| Width | 200 mm | |
| Height | 130 mm | |
| Depth | 115 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |