CPS-EP2000.072 | CAMTEC
AC/DC power supply, 58-90 VDC, 28 A, 2000 W, CPS-EP2000.072
NCNR (non cancelable / non returnable)
Power supply, CPS-EP2000.090, CAMTEC
The CPS-EP model is high-precision lab power supply, this power supply is designed for scalable power system in the testing automation. The CPS-EX power supply provides low noise and ripple and a precise setting at high load changes. With an efficiency of 92-94% and a power factor of 0.99, the device is highly energy efficient. This product is also equipped with high-end capacitors of outstanding lifetime our power supplies guarantee a very long and reliable operation time. The internal protection circuits protect the power supply and the connected system, even in exceptional situations.
Features
- 3D Heat dissipation
- Inhibit for safe interlocking
- Remote Shutdown
- Sense mode
- Power good relay DC-ok
- Precise dynamics on load change
- Long lifetime under hard operation
| Filter | Property | Value |
|---|---|---|
| Output current | 28 A | |
| Output voltage DC | 58-90 VDC | |
| Input voltage AC | 184-264 VAC/250-375 VDC | |
| Power | 2000 W | |
| efficiency | 94 % | |
| Width | 126.4 mm | |
| Height | 84 mm | |
| Depth | 444 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |