RED00202C | CAMTEC
Redundancy module, for power supply, RED00202C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.6762 € *
Standard delivery time from the manufacturer is: On Request
Redundancy module, RED00202C, CAMTEC
Redundancy module, 2x 1kW input / 1x 1kW output, floating.
Features
- Detects low voltage and over voltage
- Reverse polarity protected
- Monitoring relay, floating
- Low voltage drop
- Schottky barrier decoupling diodes
- Adjustable drop out voltage detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | redundancy module | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |