19-INCH SUBRACK 2U 84TE HEAVY DUTY | CAMTEC
Subrack, 2 U, 84 HP, for power supply, 19-INCH SUBRACK 2U 84TE HEAVY DUTY
Order No.: 25K8790
EAN: 4099891951320
MPN:
19-INCH SUBRACK 2U 84TE HEAVY DUTY
2201004001CA
Series: CPS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
418.8205 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
418.82 € *
Price list
Quantity
Price per unit*
1 pcs.
418.8205 €
5 pcs.
397.8765 €
10 pcs.
377.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
Subrack, 19-INCH SUBRACK 2U 84TE HEAVY DUTY, CAMTEC
19“ Subrack 2U 84TE for power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subrack | |
| Version | 2 U, 84 HP | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |