19-INCH 3U FRONT PLATE KIT INCL. HANDLE | CAMTEC

Front plate, 3 U, for power supply, 19-INCH 3U FRONT PLATE KIT INCL. HANDLE

Order No.: 25K8786
EAN: 4099891951283
MPN:
19-INCH 3U FRONT PLATE KIT INCL. HANDLE
2201007001CA
Series: CPS
19-INCH 3U FRONT PLATE KIT INCL. HANDLE CAMTEC Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.1311 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.13 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1311 €
5 pcs.
57.3580 €
10 pcs.
55.6325 €
*incl. VAT plus shipping costs
Subject to prior sale

Frontplate, 19-INCH 3U FRONT PLATE KIT INCL. HANDLE, CAMTEC

19“ Frontplate 3U for power supply.

Technical specifications
Filter Property Value
Product type front plate
Version 3 U
Suitable for power supply
Logistics
Property Value
Country of origin DE
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes