19-INCH 2U BLIND PLATE KIT | CAMTEC
Blind plate, 2 U, for power supply, 19-INCH 2U BLIND PLATE KIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.1311 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.13 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1311 €
5 pcs.
57.3580 €
10 pcs.
55.6325 €
*incl. VAT plus shipping costs
Subject to prior sale
Blindplate, 19-INCH 2U BLIND PLATE KIT, CAMTEC
19“ Blindplate 2U for power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plate | |
| Version | 2 U | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |