CT4572RA | Cal Test Electronics

Voltage probe, 4000 V, black/red, CT4572RA

Order No.: 35K0424
EAN: 849947002513
MPN:
CT4572RA
CAL TEST 4572RA
CT4572RA Cal Test Electronics Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
213.01 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
213.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
213.01 €

Passive-Voltage Probe, CT4572RA, Cal Test Electronics

The Cal Test Electronics CT4572RA is a 5 mm passive voltage oscilloscope probe engineered for a broad range of electrical testing scenarios. This probe delivers dependable performance and is constructed with high-quality materials to ensure durability, precision, and long-term reliability.

Features

  • General-purpose signal monitoring
  • Troubleshooting and diagnostics in electronic circuits
  • Design validation and verification
  • Educational lab environments
  • Industrial and high-voltage testing
Technical specifications
Filter Property Value
Product type voltage probe
Rated Voltage 4000 V
Colour black/red
Logistics
Property Value
Customs tariff number 90309000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes