CT4570RA | Cal Test Electronics

Voltage probe, 2000 V, black/red, CT4570RA

Order No.: 35K0422
EAN: 849947002490
MPN:
CT4570RA
CAL TEST 4570RA
CT4570RA Cal Test Electronics Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.32 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
152.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.32 €

Passive-Voltage Probe, CT4570RA, Cal Test Electronics

The Cal Test Electronics CT4570RA is a 5 mm passive voltage oscilloscope probe engineered for a broad range of electrical testing scenarios. This probe delivers dependable performance and is constructed with high-quality materials to ensure durability, precision, and long-term reliability.

Features

  • General-purpose signal monitoring
  • Troubleshooting and diagnostics in electronic circuits
  • Design validation and verification
  • Educational lab environments
  • Industrial and high-voltage testing
Technical specifications
Filter Property Value
Product type voltage probe
Rated Voltage 2000 V
Colour black/red
Logistics
Property Value
Customs tariff number 90309000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes