CT4568 | Cal Test Electronics
Voltage probe, 2000 V, black/red, CT4568
Order No.: 35K0420
EAN: 849947002476
MPN:
CT4568
CAL TEST 4568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.1200 € *
Standard delivery time from the manufacturer is: 2 Weeks
Passive-Voltage Probe, CT4568, Cal Test Electronics
The Cal Test Electronics CT4568 is a 5 mm passive voltage oscilloscope probe engineered for a broad range of electrical testing scenarios. This probe delivers dependable performance and is constructed with high-quality materials to ensure durability, precision, and long-term reliability.
Features
- General-purpose signal monitoring
- Troubleshooting and diagnostics in electronic circuits
- Design validation and verification
- Educational lab environments
- Industrial and high-voltage testing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage probe | |
| Rated Voltage | 2000 V | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |