CT4563 | Cal Test Electronics

Voltage probe, 500 V, CAT II, black/gray, CT4563

Order No.: 35K0414
EAN: 849947002414
MPN:
CT4563
CAL TEST 4563
CT4563 Cal Test Electronics Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.36 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.36 €

Passive-Voltage Probe, CT4563, Cal Test Electronics

The Cal Test Electronics CT4563 is a 5 mm passive voltage oscilloscope probe engineered for a broad range of electrical testing scenarios. This probe delivers dependable performance and is constructed with high-quality materials to ensure durability, precision, and long-term reliability.

Features

  • General-purpose signal monitoring
  • Troubleshooting and diagnostics in electronic circuits
  • Design validation and verification
  • Educational lab environments
  • Industrial and high-voltage testing
Technical specifications
Filter Property Value
Product type voltage probe
Rated Voltage 500 V
Rated category CAT II
Colour black/gray
Logistics
Property Value
Customs tariff number 90309000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes