MP725-75.0-1% | Caddock
Resistor, thick film, SMD, TO-252-2, 75 Ω, 25 W, ±1 %, MP725-75.0-1%
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: On Request
SMD-Thick film resistor, MP725-75.0-1%, Caddock
MP725 Surface Mount Power Film Resistors introduce our proven Micronox® resistance film system in the widely accepted D-Pak style surface mount power package. The non-inductive design makes this resistor ideal in high frequency communications, power switching circuits, and snubbers.
Features
- D-Pak style power package for surface mount applications
- Metal tab assists in post surface mount soldering inspection
- Resistance values to 0.020 ohm for current sense applications
- Non-Inductive Design
- Up to 25 Watt power rating at +25°C case temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 75 Ω | |
| Tolerance | ±1 % | |
| Power | 25 W | |
| Design | SMD | |
| Enclosure | TO-252-2 | |
| Temperature coefficient | -20/+80 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Length | 8.26 mm | |
| Height | 3.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | US |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |