8919803 | cab
PCB magazine, (L x W x D) 400 x 380 x 563 mm, 8919803
Order No.: 10L6930
EAN: 4050075912889
MPN:
8919803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
498.61 € *
Standard delivery time from the manufacturer is: On Request
PCB magazine, 8919803, cab
The 8919803 PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB magazine | |
| ESD protection | No | |
| Length | 400 mm | |
| Width | 380 mm | |
| Depth | 563 mm | |
| Weight | 6.2 kg | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |