8919801 | cab
PCB magazine, (L x W x D) 355 x 320 x 563 mm, 8919801
Order No.: 10L6928
EAN: 4050075912803
MPN:
8919801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
439.11 € *
Standard delivery time from the manufacturer is: On Request
PCB magazine, 8919801, cab
The 8919801 PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB magazine | |
| ESD protection | No | |
| Length | 355 mm | |
| Width | 320 mm | |
| Depth | 563 mm | |
| Weight | 5.6 kg | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |