8917602 | cab
PCB magazine, (L x W x D) 400 x 320 x 563 mm, 8917602
Order No.: 10L6917
EAN: 4050075916580
MPN:
8917602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.21 € *
Standard delivery time from the manufacturer is: On Request
PCB magazine, 8917602, cab
The 8917602 PCB magazine has a screw-clamped width setting. This product features a transport lock and screw clamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB magazine | |
| ESD protection | No | |
| Length | 400 mm | |
| Width | 320 mm | |
| Depth | 563 mm | |
| Weight | 5.8 kg | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39239000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |